
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Product type
O/L relay
- Type
3RU2126-1CC0
- Type
S0
- Operating voltage
690 V
- Connection
Spring-loaded connector
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
102 mm
- Depth
84 mm
- Dim
(W x H x D) 45 x 102 x 84 mm
- Content
1 pc(s)
- AWG max.
8
- AWG (min.)
18
- Nominal current
2.5 A
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (max.)
10 mm²
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Direct attachment
1
1
0
CLASS 10
Spring clamp connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706096 O/L relay Siemens 3RU2126-1CC0 1 pc(s)
Datasheet 1706096 O/L relay Siemens 3RU2126-1CC0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706096 O/L relay Siemens 3RU2126-1CC0 1 pc(s)
Description
Overload relay 4.5...6.3 A for motor protection Size S0, CLASS 10 Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset















