Image similar
1/6
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
O/L relay
3RU2126-1FB0
S0
Overload
+ test button
690 V
3.5 A
5.0 A
3.5 - 5.0 A
Screws
IP20
-40 °C
+70 °C
45 mm
85 mm
85 mm
(W x H x D) 45 x 85 x 85 mm
1 pc(s)
0.1716 kg
8
16
5 A
10 mm²
10 mm²
1 mm²
1 mm²
Direct attachment
1
1
0
CLASS 10
Screw connection
690 V
yes
Datasheet 1730717 O/L relay Siemens 3RU2126-1FB0 1 pc(s)
User & Safety Instructions 1730717 O/L relay Siemens 3RU2126-1FB0 1 pc(s)