
Number
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Packaging type
Piece
- Product type
O/L relay
- Type
3RU2126-1GC0
- Type
S0
- Functions
Overload
- Operating voltage
690 V
- Amperage adjustment range (min.)
4.5 A
- Amperage adjustment range (max.)
6.3 A
- Adjustment range (amperage)
4.5 - 6.3 A
- Connection
Spring-loaded connector
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
102 mm
- Depth
84 mm
- Dim
(W x H x D) 45 x 102 x 84 mm
- Content
1 pc(s)
- AWG max.
8
- AWG (min.)
18
- Nominal current
6.3 A
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (max.)
10 mm²
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Direct attachment
1
1
0
CLASS 10
Spring clamp connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701811 O/L relay Siemens 3RU2126-1GC0 Piece 1 pc(s)
Datasheet 1701811 O/L relay Siemens 3RU2126-1GC0 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701811 O/L relay Siemens 3RU2126-1GC0 Piece 1 pc(s)















