Image similar
1/6
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
O/L relay
3RU2126-4BB1
S0
Overload
Automatic/manual switch
690 V
14 A
20 A
14 - 20 A
Screws
IP20
-40 °C
+70 °C
45 mm
97 mm
95 mm
(W x H x D) 45 x 97 x 95 mm
1 pc(s)
8
16
20 A
10 mm²
10 mm²
1 mm²
1 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
690 V
yes
Datasheet 1706099 O/L relay Siemens 3RU2126-4BB1 1 pc(s)
User & Safety Instructions 1706099 O/L relay Siemens 3RU2126-4BB1 1 pc(s)