
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Highlights & Details
THERM. OVERLOAD RELAY 27 - 32 A
Our service for you
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Packaging type
Piece
- Product type
O/L relay
- Type
3RU2126-4CB0
- Type
S0
- Functions
Overload
- Operating voltage
690 V
- Amperage adjustment range (min.)
17 A
- Amperage adjustment range (max.)
22 A
- Adjustment range (amperage)
17 - 22 A
- Connection
Screws
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
85 mm
- Depth
85 mm
- Dim
(W x H x D) 45 x 85 x 85 mm
- Content
1 pc(s)
- Weight
0.1830 kg
- AWG max.
8
- AWG (min.)
16
- Nominal current
22 A
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (max.)
10 mm²
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Direct attachment
1
1
0
CLASS 10
Screw connection
690 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706100 O/L relay Siemens 3RU2126-4CB0 Piece 1 pc(s)
Datasheet 1706100 O/L relay Siemens 3RU2126-4CB0 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706100 O/L relay Siemens 3RU2126-4CB0 Piece 1 pc(s)
Description
Overload relay 27...32 A for motor protection Size S0, CLASS 10 Contactor mounting Main circuit: Ring cable lug Auxiliary circuit: ring cable lug Manual-Automatic-Reset















