
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Packaging type
Piece
- Product type
O/L relay
- Type
3RU2126-4FC1
- Type
S0
- Functions
Overload
- Operating voltage
690 V
- Amperage adjustment range (min.)
34 A
- Amperage adjustment range (max.)
40 A
- Adjustment range (amperage)
34 - 40 A
- Connection
Spring-loaded connector
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
114 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 114 x 95 mm
- Content
1 pc(s)
- AWG max.
8
- AWG (min.)
18
- Nominal current
40 A
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (max.)
10 mm²
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
CLASS 10
Spring clamp connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744317 O/L relay Siemens 3RU2126-4FC1 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744317 O/L relay Siemens 3RU2126-4FC1 Piece 1 pc(s)
Description
touch protection cover for 3RU21 on the outgoing side Size S00 Main circuit: ring cable lug















