
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Packaging type
Piece
- Product type
O/L relay
- Type
3RU2126-4NB1
- Type
S0
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V
- Amperage adjustment range (min.)
23 A
- Amperage adjustment range (max.)
28 A
- Adjustment range (amperage)
23 - 28 A
- Connection
Screws
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
97 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 97 x 95 mm
- Content
1 pc(s)
- AWG max.
8
- AWG (min.)
16
- Nominal current
28 A
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (max.)
10 mm²
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744882 O/L relay Siemens 3RU2126-4NB1 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744882 O/L relay Siemens 3RU2126-4NB1 Piece 1 pc(s)
Description
ALPHA 400, Quick assembly kit H=1200, W=250 2 terminal strips, 6 rows REG















