
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Product type
O/L relay
- Type
3RU2126-4NC0
- Type
S0
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V
- Amperage adjustment range (min.)
23 A
- Amperage adjustment range (max.)
28 A
- Adjustment range (amperage)
23 - 28 A
- Connection
Spring-loaded connector
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
102 mm
- Depth
84 mm
- Dim
(W x H x D) 45 x 102 x 84 mm
- Content
1 pc(s)
- AWG max.
8
- AWG (min.)
18
- Nominal current
28 A
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (max.)
10 mm²
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Direct attachment
1
1
0
CLASS 10
Spring clamp connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744883 O/L relay Siemens 3RU2126-4NC0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744883 O/L relay Siemens 3RU2126-4NC0 1 pc(s)
Description
stand-alone assembly support for 3RU21/3RB30/3RB31/3RR2 Size S0 Stand-alone installation Main circuit: Spring-type terminal Auxiliary circuit: --















