
Number
Total (€ 82.34 / piece)
€ 82.34
plus VAT.
14-day return policy included
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Packaging type
Piece
- Product type
O/L relay
- Type
3RU2126-4PB0
- Type
S0
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V
- Amperage adjustment range (min.)
30 A
- Amperage adjustment range (max.)
36 A
- Adjustment range (amperage)
30 - 36 A
- Connection
Screws
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
85 mm
- Depth
85 mm
- Dim
(W x H x D) 45 x 85 x 85 mm
- Content
1 pc(s)
- Weight
0.2134 kg
- AWG max.
8
- AWG (min.)
16
- Nominal current
36 A
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (max.)
10 mm²
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Direct attachment
1
1
0
CLASS 10
Screw connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744885 O/L relay Siemens 3RU2126-4PB0 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744885 O/L relay Siemens 3RU2126-4PB0 Piece 1 pc(s)
Description
Position switch Metal enclosure 40 mm according to EN 50041 Roller plunger with Stainless steel roller 13 mm, 3 mm overtravel, 1 NO/1 NC quick action contacts, Device connection 1x (M20 x 1.5), actuating/restoring force 30 N only available as complete unit















