Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
O/L relay
3RU2136-4ED0
S2
Overload
Automatic/manual switch
690 V
22 A
32 A
22 - 32 A
Screws
IP20
-40 °C
+70 °C
55 mm
90 mm
105 mm
(W x H x D) 55 x 90 x 105 mm
1 pc(s)
1
18
32 A
35 mm²
10 mm²
1 mm²
1 mm²
Direct attachment
1
1
0
CLASS 10
Screw connection
690 V
yes
Datasheet 1744895 O/L relay Siemens 3RU2136-4ED0 1 pc(s)
User & Safety Instructions 1744895 O/L relay Siemens 3RU2136-4ED0 1 pc(s)