Image similar
1/6
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
O/L relay
3RU2136-4FD1
S2
Overload
Automatic/manual switch
690 V
28 A
40 A
28 - 40 A
Screws
IP20
-40 °C
+70 °C
55 mm
105 mm
117 mm
(W x H x D) 55 x 105 x 117 mm
1 pc(s)
1
18
40 A
35 mm²
10 mm²
1 mm²
1 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
690 V
yes
Datasheet 1744899 O/L relay Siemens 3RU2136-4FD1 1 pc(s)
User & Safety Instructions 1744899 O/L relay Siemens 3RU2136-4FD1 1 pc(s)