
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
14-day return policy included
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Packaging type
Piece
- Product type
O/L relay
- Type
3RU2136-4QB1
- Type
S2
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V
- Amperage adjustment range (min.)
47 A
- Amperage adjustment range (max.)
57 A
- Adjustment range (amperage)
47 - 57 A
- Connection
Screws
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
55 mm
- Height
105 mm
- Depth
117 mm
- Dim
(W x H x D) 55 x 105 x 117 mm
- Content
1 pc(s)
- AWG max.
1
- AWG (min.)
18
- Nominal current
57 A
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (max.)
10 mm²
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745424 O/L relay Siemens 3RU2136-4QB1 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745424 O/L relay Siemens 3RU2136-4QB1 Piece 1 pc(s)
Description
Illuminated pushbutton, 22 mm, round, metal, shiny, clear, pushbutton, flat, momentary contact type, ATEX














