
Number
Total (€ 189.07 / piece)
€ 189.07
plus VAT.
14-day return policy included
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Product type
O/L relay
- Type
3RU2136-4RB1
- Type
S2
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V
- Amperage adjustment range (min.)
70 A
- Amperage adjustment range (max.)
80 A
- Adjustment range (amperage)
70 - 80 A
- Connection
Screws
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
55 mm
- Height
105 mm
- Depth
117 mm
- Dim
(W x H x D) 55 x 105 x 117 mm
- Content
1 pc(s)
- AWG max.
1
- AWG (min.)
18
- Nominal current
80 A
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (max.)
10 mm²
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
CLASS 10 A
Screw connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745427 O/L relay Siemens 3RU2136-4RB1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745427 O/L relay Siemens 3RU2136-4RB1 1 pc(s)
Description
Overload relay 28...40 A for motor protection Size S2, CLASS 10 Contactor mounting Main circuit: Screw Auxiliary circuit: spring-type terminal Manual-Automatic-Reset














