Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
O/L relay
3RU2146-4KB0
S3
Overload
+ test button
690 V
57 A
75 A
57 - 75 A
Screws
IP20
-40 °C
+70 °C
70 mm
105 mm
125 mm
(W x H x D) 70 x 105 x 125 mm
1 pc(s)
1
10
75 A
50 mm²
2.5 mm²
Direct attachment
1
1
0
CLASS 10
Screw connection
1000 V
yes
Datasheet 1745436 O/L relay Siemens 3RU2146-4KB0 1 pc(s)
User & Safety Instructions 1745436 O/L relay Siemens 3RU2146-4KB0 1 pc(s)