1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
O/L relay
3RU2146-4KB1
S3
Overload
690 V
57 A
75 A
57 - 75 A
Screws
IP20
-40 °C
+70 °C
70 mm
120 mm
140 mm
(W x H x D) 70 x 120 x 140 mm
1 pc(s)
1
10
75 A
50 mm²
2.5 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
1000 V
yes
Datasheet 1702474 O/L relay Siemens 3RU2146-4KB1 Piece 1 pc(s)
User & Safety Instructions 1702474 O/L relay Siemens 3RU2146-4KB1 Piece 1 pc(s)