
Number
Total (€ 239.50 / piece)
€ 239.50
plus VAT.
14-day return policy included
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Product type
O/L relay
- Type
3RU2146-4MD1
- Type
S3
- Functions
Overload
- Operating voltage
690 V
- Amperage adjustment range (min.)
80 A
- Amperage adjustment range (max.)
100 A
- Adjustment range (amperage)
80 - 100 A
- Connection
Screws
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
70 mm
- Height
120 mm
- Depth
140 mm
- Dim
(W x H x D) 70 x 120 x 140 mm
- Content
1 pc(s)
- AWG max.
1
- AWG (min.)
10
- Nominal current
100 A
- Cross section (flexible) (max.)
50 mm²
- Cross section (flexible) (min.)
2.5 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
1000 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702475 O/L relay Siemens 3RU2146-4MD1 1 pc(s)
Datasheet 1702475 O/L relay Siemens 3RU2146-4MD1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702475 O/L relay Siemens 3RU2146-4MD1 1 pc(s)
Description
Circuit breaker size S0 For starter combination Rated current 0.63 A Short-circuit release 8.2 A Screw terminal Standard switching capacity !!! Phased-out product !!! Successor is SIRIUS 3RV2 Preferred successor type is 3RV2311-0GC10














