
Technical specifications
- Product type
Weatherproof power strip
- Outlets
4
- Continuous power sockets
1
- Switchable sockets
2
- Dimmable sockets
1
- Used at
Outdoors
- Light bulb features
incl. remote
incl. ground spike
- Hand-held controller included
Yes
- Power rating (max.)
3600 W
- Factory colour
Black
- Plug type
PG connector
- Material
Plastic
- Operating voltage
230 V AC
- Type
FM-Master 3
- Length
300 mm
- Width
250 mm
- Height
225 mm
n.rel.
- Nominal voltage (details)
230 V 50 Hz
- Nominal current (details)
16 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 572030 Oase 36311 Weatherproof power strip 4x Black incl. remote , incl. ground spike
User & Safety Instructions 572030 Oase 36311 Weatherproof power strip 4x Black incl. remote , incl. ground spike
Warranty Terms
Warranty Terms 572030 Oase 36311 Weatherproof power strip 4x Black incl. remote , incl. ground spike
Description
Features
- Sockets: 1 input plug 230 V/50 Hz
- connection output: Socket with Permanent current: 230 V/50 Hz with 3600 W total load, Switch sockets on/off, 230 V/50 Hz with 2000 W, range of temperature -5 up to 45 °C
- Hand transmitter: transmission frequency 433.92 MHz
- Range in free field approximately: 80 m
- Battery Type 23 A.
Scope of delivery
- Garden socket with cover and earth spike, hand-held transmitter (with FM-Master only).



