The BioMaster² 850 thermal outer filter meets the highest requirements for water filtration and filter cleaning. The combination of highly effective biological filtration by Hel-X as well as mechanical biological cleaning by filter sponges provides healthy and clear aquarium water. The heat Up 400 control heater is included in the delivery. The BioMaster² 850 Thermo is suitable for aquariums with a volume of up to 850 liters. The EasyClean pre-filter chamber allows a comfortable filter cleaning. The automatic shut-off mechanism and a safety device prevent unwanted water leaks, e.g. when the pre-filter module is removed. A convenient bleed button makes the water suction very easy and makes possible a fast and simple start. The complete set contains filter media, hoses, adapter, suction, exhaust pipe and is immediately ready for use along with the control heater HeatUp.
This text is machine translated.