
OBO Bettermann 1790 61 225 FL Connector clip flexible: 0.2-2.5 mm² fixed: 0.2-2.5 mm² Number of pins: 2 1 pc(s) Transpar
Number
Technical specifications
- Product type
Connector clip
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
2
- Factory colour
Transparent-orange
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Content
1 pc(s)
- Dim
(L x W) 21 mm x 11.9 mm
- Manufacturer part #
1790
- Stripping length
9 mm
- Connection
Pull spring
- Industrial packaging
No
- Nominal voltage
450 V AC
- Width
11.9 mm
- Length
21 mm
- Connector clip features
Actuator
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1493029 OBO Bettermann 1790 61 225 FL Connector clip flexible: 0.2-2.5 mm² fixed: 0.2-2.5 mm² Number of pins: 2 1 pc(s) Transpar
User & Safety Instructions
User & Safety Instructions 1493029 OBO Bettermann 1790 61 225 FL Connector clip flexible: 0.2-2.5 mm² fixed: 0.2-2.5 mm² Number of pins: 2 1 pc(s) Transpar



