
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
5
7% = € 0.09
€ 1.16
10
10% = € 0.12
€ 1.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Technical specifications
- Max. Conductor cross-section = 2.5 mm²
- Equipment=without
- Shape=square
- Mounting type=Wall/ceiling mounting
- Introduction from behind=no.
- Length = 85 mm
- Width = 85 mm
- Depth = 40 mm
- Internal dimensions 75 x 75 x 35 mm
- Can be stacked=no.
- Number of inserts=12
- Type of case bushing=separator membrane can be cut off
- Material=plastic
- Halogen-free=no.
- Surface=untreated
- Colour=gray
- Protection class (IP)=IP54
- Cover fastening = snap on
- Lead-sealable=no.
- Rated insulation voltage UI=660 V
- Function retention = without
- With shielding = no.
- Explosion-tested version = no.
- For ex-zone gas=without
- For Ex-zone dust=without
- Product type
Junction box
- Content
1 pc(s)
- Factory colour
Grey
- Dim
(L x W) 85 mm x 85 mm
- Length
85 mm
- Width
85 mm
- Depth
40 mm
IP54
- Mounting
None
Wall-/ceiling mounting
Grey
85
TRUE
40 mm
Square
Untreated
690 V
85 m
-5-45 °C
Plastic
FALSE
IP55
None
None
Blind cover
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1964031 OBO Bettermann 2000342 Junction box (L x W) 85 mm x 85 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1964031 OBO Bettermann 2000342 Junction box (L x W) 85 mm x 85 mm 1 pc(s)
Description
12 inserts for cable diameters 8-14 mm
This text is machine translated.
This text is machine translated.











