
Technical specifications
- Metric thread type:
- Thread which large metric/PG: 16
- Suitable for cable diameter: 4.5 to 10 mm
- Untreated surface:
- Glass-fiber reinforced: no
- Impact: no
- Color: Other
- Bend protection: no
- With nut: no
- Multi-seal insert: no
- Flat cable gland: no
- With strain relief: yes
- Type of seal: sealing ring
- Divisible cable gland: no
- Explosion tested design: no
- For Ex Zone Gas: without
- For Ex zone dust: without
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Grey
- External thread
M16
- Internal thread
1.5 mm
- Type
Straight
- Material
Plastic
PA
- Clamp Ø
4.5 mm
- Terminal Ø (max.)
10 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+65 °C
IP68
- Spanner size
20 mm
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
2022845
- Type
V-TEC VM16 SGR
Grey
Straight
TRUE
FALSE
7001
Untreated
20 mm
8 mm
TRUE
FALSE
Sealing ring
Polyamide (PA)
-20-65 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
22 mm
FALSE
4.5-10 mm
IP68
None
16
None
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1965411 OBO Bettermann 2022845 Cable gland 1.5 mm Plastic, PA 1 pc(s)
Description
The fastest and most comfortable way with cable glands at cable branch boxes and housings for strain-relief and sealing to ensure: the tried-and-tested V-TEC VM cable glands from OBO. With the integrated lip seal and special OBO lamellae technology, the protection class IP68 is achieved. Strain-relief and sealing are tested according to DIN EN 50262. The connection threads are metric and thus can be used without sell. Once screwed, keeps the installation forever: The ideal thread adjustment with the right slope provides permanently for vibration strength. Applications: from the private residential area with cable junction box to industrial applications in the distribution cabinet.
This text is machine translated.
This text is machine translated.











