
Technical specifications
- Metric thread type:
- Thread which large metric/PG: 20
- Suitable for cable diameter: 6..13 mm
- Untreated surface:
- Glass-fiber reinforced: no
- Impact: no
- Color: light gray
- Bend protection: no
- With nut: no
- Multi-seal insert: no
- Flat cable gland: no
- With strain relief: yes
- Type of seal: sealing ring
- Divisible cable gland: no
- Explosion tested design: no
- For Ex Zone Gas: without
- For Ex zone dust: without
- Product type
Cable gland
- Features
with seal
- Factory colour
Light grey
- Internal thread
1.5 mm
- Type
Straight
- Material
Plastic
PA
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+65 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
2022866
- Type
V-TEC VM20 LGR
Grey
Straight
TRUE
FALSE
7035
Untreated
24 mm
10 mm
TRUE
FALSE
Sealing ring
Polyamide (PA)
-20-65 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
27 mm
FALSE
6-13 mm
IP68
None
20
None
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1965410 OBO Bettermann 2022866 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)
Description
The fastest and most comfortable way with cable glands at cable branch boxes and housings for strain-relief and sealing to ensure: the tried-and-tested V-TEC VM cable glands from OBO. With the integrated lip seal and special OBO lamellae technology, the protection class IP68 is achieved. Strain-relief and sealing are tested according to DIN EN 50262. The connection threads are metric and thus can be used without sell. Once screwed, keeps the installation forever: The ideal thread adjustment with the right slope provides permanently for vibration strength. Applications: from the private residential area with cable junction box to industrial applications in the distribution cabinet
This text is machine translated.
This text is machine translated.











