
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
with strain relief
Grey
1.5 mm
straight
Plastic
PA
6 mm
13 mm
9 mm
-20 °C
+65 °C
IP68
24 mm
Yes
1 pc(s)
2022902
V-TEC VM20UV LGR
Grey
Straight
TRUE
FALSE
Untreated
24 mm
9 mm
TRUE
FALSE
Sealing ring
Polyamide (PA)
-20-65 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
27 mm
FALSE
6-13 mm
IP68
None
20
None
yes
User & Safety Instructions 3332512 OBO Bettermann 2022902 Cable gland 1.5 mm Plastic, PA 1 pc(s)