
Technical specifications
- Metric thread type:
- Thread which large metric/PG: 20
- Suitable for cable diameter: 6..13 mm
- Untreated surface:
- Glass-fiber reinforced: no
- Impact: no
- Color: light gray
- Bend protection: no
- With nut: no
- Multi-seal insert: no
- Flat cable gland: no
- With strain relief: yes
- Type of seal: sealing ring
- Divisible cable gland: no
- Explosion tested design: no
- For Ex Zone Gas: without
- For Ex zone dust: without
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Light grey
- External thread
M20
- Internal thread
1.5 mm
- Type
Straight
- Material
Plastic
PA
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
15 mm
- Min. temperature
-20 °C
- Max. temperature
+65 °C
IP68
- Spanner size
24 mm
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
2022947
- Type
V-TEC VM L20 LGR
Grey
Straight
TRUE
FALSE
7035
Untreated
24 mm
15 mm
TRUE
FALSE
Sealing ring
Polyamide (PA)
-20-65 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
27 mm
FALSE
6-13 mm
IP68
None
20
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1955881 OBO Bettermann 2022947 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)
Description
The fastest and most comfortable way, with cable glands in branch boxes and housings for strain-relief and sealing to ensure: the tried-and-tested V-TEC VM cable glands from OBO. With the integrated lip seal and special OBO-fins technology, the protection class IP68 is achieved. Strain-relief and sealing are tested according to DIN EN 50262. The connection threads are metric or PG and thus can be used comfortably without sell. Once screwed, keeps the installation forever: The ideal thread adjustment with the right slope provides permanently for vibration strength. Applications: from the private residential area with cable junction box to industrial applications in the distribution cabinet.
This text is machine translated.
This text is machine translated.











