The V50 Flash Power Combination arrester halogen-free plastic and is suitable for a lightning protection potential compensation according to VDE 0185-305 (IEC 62305). A dynamic Disconnection device disconnects and visual status display features of the modular pluggable surge arrester. The FS with NPE-variant also offers a high capacity transmission path between zero and protective conductor as well as a potential-free changeover contact, the remote signalling. The Combi controller is particularly suitable for the lightning protection potential compensation for building the lightning protection class III and IV. The Blitzstromabableitvermogen is 12.5 kA (10/350) per pin and up to 50 kA (10/350) total. The vibration-proof latching and the voltage as well as types encoding provides security and avoid confusion of upper and split. By the wedge-shaped design of the contacts is a easy insertion and even more simply remove the upper parts is possible.
This text is machine translated.