
Technical specifications
- The highest continuous voltage AC: 280 V
- The highest continuous voltage DC: 350V
- Size: 1 TE
- Protection level L-N: 1.4 kV
- With remote signalling contact: no
- Signaling on the device: optical
- Test class type 2: yes
- Product type
Surge arrester
- Leakage current
20 kA
- Nominal voltage
230 V AC
- Type
Installation type: on the basis of element
- Operating temperature
-40 to +80 °C
IP20
- Manufacturer part #
5099609
- Factory colour
White
- Dim
(W x H x D) 17.5 x 45 x 48 mm
- Width
17.5 mm
- Height
45 mm
- Depth
48 mm
- Content
1 pc(s)
- Weight
0.09
On basic element
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1963002 OBO Bettermann 5099609 V20-C 0-280 Surge arrester 20 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1963002 OBO Bettermann 5099609 V20-C 0-280 Surge arrester 20 kA 1 pc(s)
Description
VDE-tested, plug-in upper part, upper part without tools from the lower part, including thermal and dynamic Disconnection device disconnects and visual defect display, high power conductivity with long life span
This text is machine translated.
This text is machine translated.











