

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
6 m
Zinc
200 mm
Without connector
110 mm
Continuously galvanized
7.13 kg/m
2 mm
TRUE
6000 mm
Steel
TRUE
20200 mm²
6000 mm
FALSE
3-8 m
2500 N/m
1600 N/m
1100 N/m
750 N/m
450 N/m
200 N/m
User & Safety Instructions 3795563 OBO Bettermann 6098111 Cable duct 6 m