
Technical specifications
- Material = Plastic
- Material good = other
- Surface = untreated
- Protection class = IP20
- Product type
Cover
- Component
IT mount
- Content
1 pc(s)
- Factory colour
White
- Dim
(W x H x D) 45 x 45 x 26 mm
- Width
45 mm
- Height
45 mm
- Depth
26 mm
- Similar RAL
9010
Other
Basic element with central cover plate
White
TRUE
FALSE
Mounting cover data connector
Untreated
FALSE
Other
With indication plate
Plastic
Engage (snap)
FALSE
9010
TRUE
FALSE
FALSE
FALSE
Matt
IP20
45 mm
45 mm
26 mm
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1960664 OBO Bettermann 6119244 Cover IT mount (W x H x D) 45 x 45 x 26 mm 1 pc(s) White
Description
Data technology carrier with bevelled outlet and locking slide for the admission of two data technology connection modules with RJ45 socket. The snap is suitable for the horizontal and vertical installation in the system. Type B has a mounting opening of 19,35/21 .55 x 14.85 mm and is suitable for direct attachment of the data connection modules in the mounting hole. Data Technology Carrier Type B is for the recording of the following data connection modules: BTR (design module): cat. 6 A module, E-DAT module and UAE module dätwyler: MS and MS-N.
This text is machine translated.
This text is machine translated.











