
Technical specifications
- Height = 40 mm
- Width = 25 mm
- Version of the side wall = slotted
- Length = 2000 mm
- Halogen-free = No
- Flexible = No
- Mounting type = perforated base
- With the upper part = Yes
- Color = stone gray
- Product type
Cable duct
- Content
1 pc(s)
- Factory colour
Stone grey
- Dim
(L x W x H) 2000 x 25 x 40 mm
- Length
2000 mm
- Width
25 mm
- Height
40 mm
Documents & Downloads
Datasheet
Datasheet 1961390 OBO Bettermann 6178010 Cable duct (L x W x H) 2000 x 25 x 40 mm 1 pc(s) Stone grey
User & Safety Instructions
User & Safety Instructions 1961390 OBO Bettermann 6178010 Cable duct (L x W x H) 2000 x 25 x 40 mm 1 pc(s) Stone grey
Conformity certificate
Conformity certificate 1961390 OBO Bettermann 6178010 Cable duct (L x W x H) 2000 x 25 x 40 mm 1 pc(s) Stone grey
Certificate
Certificate 1961390 OBO Bettermann 6178010 Cable duct (L x W x H) 2000 x 25 x 40 mm 1 pc(s) Stone grey
Description
This text is machine translated.











