
Technical specifications
- Product type
Cable trunking
- Component
Wiring duct
- Supplied length
2000 mm
- Content
2 m
- Dim
(L x W) 2000 mm x 30 mm
- Length
2000 mm
- Width
30 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2866914 OBO Bettermann 6246985 Cable trunking (L x W) 2000 mm x 30 mm 2 m
Datasheet 2866914 OBO Bettermann 6246985 Cable trunking (L x W) 2000 mm x 30 mm 2 m
User & Safety Instructions
User & Safety Instructions 2866914 OBO Bettermann 6246985 Cable trunking (L x W) 2000 mm x 30 mm 2 m
Certificate
Certificate 2866914 OBO Bettermann 6246985 Cable trunking (L x W) 2000 mm x 30 mm 2 m
Certificate 2866914 OBO Bettermann 6246985 Cable trunking (L x W) 2000 mm x 30 mm 2 m
Download
Download 2866914 OBO Bettermann 6246985 Cable trunking (L x W) 2000 mm x 30 mm 2 m

