ISS twin aluminum installation column with a 76.5 mm system opening.
Set includes:
1 single-section column with clamping mounting
Total length 3315 mm - 3480 mm
1 lighting attachments
1 Ceiling mounting with clamping device
1 channel installation profile
Length: 1000 mm
1 upper section aluminum
Length: 1000 mm
1 Floor plate ISSBP70140
The range for mounting devices is to hold snap-in
71GD series device installation sockets... suitable. The plateau for securing lights is mounted at a height of 1850 mm and has an individual height of 148 mm. Here, different solutions for workplace or general room lighting can be realized with standard wall holders of the lamp manufacturer.
The installation column is pre-assembled and ready for immediate use. The following accessories can be used depending on the installation situation.
This text is machine translated.