Universal carrier Connect Ready to connect universal carrier Connect UTC4 with Wieland connector system GST 18. Suitable for the connection cables VL and the device installation units of the nominal size R7, R9 and 9. Other variants of the ready universal carrier are available on request or via the self-configuration. The Ready to connect universal carrier UTC4 has two pre-installed 33° earthing contact sockets in pure white and two pre-installed 33° earthing contact sockets in pure orange with 16 A. The protective contact sockets in pure orange are indicated by a surge protection module type 3 according to DIN EN 61643.
This text is machine translated.