Universal carrier Connect Ready to connect universal carrier Connect UTC4 with Wieland connector system GST 18. Suitable for the connection cables VL and the device installation units of the nominal size R7, R9 and 9. Other variants of the ready universal carrier are available on request or via the self-configuration. The Ready to connect universal carrier UTC4 has three pre-installed 33° earthing contact socket-outlets with 16A and a blank cover for the subsequent installation of an installation series device module 45 or module 45-connect.
This text is machine translated.