
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
S11M07-P04MJG0-0000
Bullet connector
Plug, straight
4
Soldering
Grey
1 pc(s)
10 A
10 A
Push-pull lock
600 V
Brass, nickel and gold plated
PSU (polysulphone)
22
180°
S11M07-P04MJG0-0000
4
14 mm
0.38 mm²
0.38 mm² (max)
Yes
IP50
MEDI-SNAP®
600 V
10 A
0.38 mm²
4
Solder
-50 to +120 °C
Datasheet 748056 ODU S11M07-P04MJG0-0000 MEDI-SNAP Circular Connector With Push-pull Lock Nominal current (details): 10 A Pins: 4