
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Speaker cable
Highlights & Details
- Made in Switzerland
- OFC oxygen-free copper
- Robust plastic sheath
- Recommended up to 110 Watt
- This text is machine translated.
Technical specifications
- Product type
Speaker cable
- No. of leads
2 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
2 x 1.5 mm² + 2 x 1.5 mm²
- Cable features
highly flexible
Flat
OFC core
Twin cable
- Width
8.5 mm
- Height
3 mm
- Factory colour
Black
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
1067
- Insulation material
Plastic
- Type
1067
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
No (0)
- Twisted pair cabling (yes/no)
No (0)
Documents & Downloads
Datasheet
Datasheet 1234871 Oehlbach 1067 Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1234871 Oehlbach 1067 Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Black Sold per metre
Description
Excellently processed stereo speaker cable. The use of oxygen-free oxygen-free copper as conductor material ensures that this speaker cable an extremely clear and lifelike sound. The cable is also from many ultra-thin-pair copper wires aufgebau. On the basis of this complex processing is an especially high conductivity and flexibility of the entire cable.
This text is machine translated.
This text is machine translated.










