
Speaker cable
Highlights & Details
- Made in Switzerland
- OFC oxygen-free copper
- Robust plastic sheath
- Recommended up to 90 Watt
- This text is machine translated.
Technical specifications
- Product type
Speaker cable
- Cable type
HELUKABEL Lautsprecherleitung
- No. of leads
2 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
2 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
1 x 2 x 1.5 mm² + 1 x 2 x 1.5 mm²
- Cable features
highly flexible
Flat
OFC core
Twin cable
- Width
8.5 mm
- Height
3 mm
- Factory colour
Transparent
- Content
30 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
107
- Insulation material
Plastic
- Type
107
- Max. length sold by the metre
30 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1234857 Oehlbach 107 Speaker cable HELUKABEL Lautsprecherleitung 1 x 2 x 1.5 mm² + 1 x 2 x 1.5 mm² Transparent 30 m
User & Safety Instructions
User & Safety Instructions 1234857 Oehlbach 107 Speaker cable HELUKABEL Lautsprecherleitung 1 x 2 x 1.5 mm² + 1 x 2 x 1.5 mm² Transparent 30 m
Description
This text is machine translated.











