
Number
Oehlbach NF 1 Master 2 phono cable to 2 cinch cable, black, 0.50 m
Highlights & Details
- Gold-plated plug contacts
- OFC oxygen-free cable
- 2-way shielding
Technical specifications
- Product type
Audio/phono Cable
- Connection type
RCA
- No. of A connectors
2 x
- Type A
RCA plug (phono)
- No. of B connections
2 x
- Type B
RCA plug (phono)
- Cable length
0.50 m
- Factory colour
Blue
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
- Cable use
Audio/phono
- Version
Cable
Copper
- Cable design
Round
Documents & Downloads
Datasheet
Datasheet 1166307 Oehlbach 2015 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.50 m Blue gold plated connectors
User & Safety Instructions
User & Safety Instructions 1166307 Oehlbach 2015 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.50 m Blue gold plated connectors
Description
This text is machine translated.
Features
- Full-metal plug
- Robust plastic sheath



![Oehlbach 2015 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.50 m Blue gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1166307_BB_00_FB/image.jpg?x=100&y=100)
![Oehlbach 2028 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.50 m Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402429_BB_01_FB/image.jpg?x=100&y=100)
![Oehlbach 2032 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.00 m Blue gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402432_BB_01_FB/image.jpg?x=100&y=100)
![Oehlbach 2029 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.00 m Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402433_BB_01_FB/image.jpg?x=100&y=100)
![Oehlbach 2039 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 10.00 m Blue gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402435_BB_01_FB/image.jpg?x=100&y=100)
![Oehlbach 2035 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.00 m Blue gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402437_BB_01_FB/image.jpg?x=100&y=100)
![Oehlbach 2036 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 3.00 m Blue gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402438_BB_01_FB/image.jpg?x=100&y=100)
![Oehlbach 2038 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 5.00 m Blue gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402439_BB_01_FB/image.jpg?x=100&y=100)