
Oehlbach BTT 5000 Bluetooth transmitter with AptX technology and dual pairing
Highlights & Details
- Upgrade audio gear that doesn't come with Bluetooth
- Very compact wireless transmitter for easy and smooth music enjoyment
- Through cross-platform compatible Bluetooth technology with current smartphones and tablets all manufacturers
- AptX support for transmission of music in CD quality
- Dual Pairing - connecting up to two devices at the same time
- Easy Power supply via USB interface
Technical specifications
- Audio formats: up to 44.1 kHz and 16 bit
- Data transfer rate: up to 352 kbps
- Permissible relative humidity: 5% to 90%
- Temperature range: -15 °C to +50 °C
- Frequency response: 10Hz to 22kHz
- Product type
Bluetooth® audio transmitter
- Bluetooth
3.0
- Interfaces (input)
RCA (phono)
Jack connector
- Interfaces (output)
Bluetooth
- Features
AptX system
10 m
- Transmission frequency
2,4 GHz
- Factory colour
Black
- Weight
0.03 kg
- Length
31 mm
- Width
15 mm
- Height
75 mm
- Dim
(L x W x H) 31 x 15 x 75 mm
Documents & Downloads
Datasheet
Datasheet 1402612 Oehlbach BTT 5000 Bluetooth® audio transmitter Bluetooth: 3.0 10 m AptX system
User & Safety Instructions
User & Safety Instructions 1402612 Oehlbach BTT 5000 Bluetooth® audio transmitter Bluetooth: 3.0 10 m AptX system
Conformity certificate
Conformity certificate 1402612 Oehlbach BTT 5000 Bluetooth® audio transmitter Bluetooth: 3.0 10 m AptX system
Description
The acoustic quality high-quality hi-fi components offers a life cycle, the volatility of current technologies is difficult to reconcile. Thanks to the BTT 5000 must be proud owner of a powerful Hi-fi system no longer envious of uncomplicated wireless streaming from various sources of music squinting. The compact Bluetooth transmitter is the flexible link between classical hi-fi and modern music streaming. Thanks to the provided 3.5mm jack cable, the BTT 5000 connection to any equipment with the appropriate input. aptX guarantees a artifacts free transmission of the signal in CD quality. Special feature of the BTT 5000 is "Dual Pairing two devices can simultaneously with the transmitter.
This text is machine translated.
Features
- Great wireless range of up to 10 meters
- LED indicator for device status and Bluetooth pairing
- Gold-plated contacts (24 carat)
Scope of delivery
- Bluetooth transmitter
- 3.5-mm on stereo-cinch-adapter and 3.5mm jack cable (1.8 m)
- Micro-USB cable (5V/0.5A)
- User manual.


