There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Made in EuropeSPOFC and OFC – oxygen-free silver-plated copper2 x 6mm² cross-sectionUp to 300 watt amplifier power
Technical specifications
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
6 mm²
Cross section
2 x 6 mm²
Factory colour
Transparent
Content
1 pc(s)
Manufacturer part #
D1C358
Type
RattleSnake 6
Cable length
10 m
Description
Now available as a convenient mini-coil. High-quality and particularly flexible stereo speaker cable for connecting amplifiers or power amplifiers with loudspeaker boxes. The speaker cable is suitable for amplifier power up to approx. 300 watt power per amplifier channel. The cable consists of three twisted strands each of OFC copper (oxygen-free copper) and three twisted strands each of SPC copper (silver-plated oxygen-free copper). This special design – due to the proportion of silver-plated conductors – significantly improves transmission especially in the high/mid-range range! The outer sheath of this Oehlbach cable is made of a durable and flexible plastic mixture.
Now available as a convenient mini-coil. High-quality and particularly flexible stereo speaker cable for connecting amplifiers or power amplifiers with loudspeaker boxes. The speaker cable is suitable for amplifier power up to approx. 300 watt power per amplifier channel. The cable consists of three twisted strands each of OFC copper (oxygen-free copper) and three twisted strands each of SPC copper (silver-plated oxygen-free copper). This special design – due to the proportion of silver-plated conductors – significantly improves transmission especially in the high/mid-range range! The outer sheath of this Oehlbach cable is made of a durable and flexible plastic mixture.
This text is machine translated.
What kind of AV Cables (By the Metre) are you looking for?