
Number
Oehlbach Black Magic E High Speed HDMI® connection cable with Ethernet 10 m.
Highlights & Details
- 4K Ultra HD with 50/60 Hz
- 21:9 cinema image format
- Data transfer rate of 18 GBit/s
- Gold-plated contacts (24 carat)
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
10.00 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
- Shielding
Braid shielding/shielding film
- Halogen-free
No
Documents & Downloads
Datasheet
Datasheet 1166320 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black 92458 4K UHD, Audio Return Channel, gold plated connectors HD
User & Safety Instructions
User & Safety Instructions 1166320 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black 92458 4K UHD, Audio Return Channel, gold plated connectors HD
Description
The high-quality inner conductor of oxygen-free copper with triple shielding and the 24 carat gold-plated plug contacts guarantee a stable and interference-free signal transmission, in particular in the event of a critical digital signals.
This text is machine translated.
Features
- Deep Color 30/36/48-bit
- HEC HDMI with Ethernet channel
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable


