We introduce the DEBIX Infinity Industrial Single Board Compute, an embedded board with the NXP i.MX 8M Plus Quad Lite. It is designed for versatile applications such as intelligent robots, industrial 4.0, edge computing, gateways, IoT and security. With a 1.6 GHz, robust Quad-Core ARM Cortex-A53 and a 800 MHz dedicated Cortex-M7 for real-time operations, DEBIX Infinity offers powerful performance. With 4 GB LPDDR4 memory, 32 GB eMMC and a wide temperature range, it is designed for industrial reliability. Enjoy seamless connectivity with two RJ45 ports, USB 3.0 and a 40-pin header, along with Gigabit Ethernet, Wi-Fi, BT5.2 and more. No NPU, but Pure computing power for industrial automation. Complete with Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04 and Windows 10 IoT Enterprise support for comprehensive software compatibility.
Power:
Equipped with a rugged 1.6 GHz quad-core arm® Cortex®-A53 CPU and enough computing power for demanding industrial applications.
Real-time control:
With a Cortex-M7 core and robust network interfaces for controllers, including Dual-CAN-FD and Dual Gigabit Ethernet with TSN support, it is Ideal for real-time applications with strict timing requirements.
Industrial reliability:
Designed to withstand critical ambient conditions and temperature fluctuations, with a wide CPU temperature range of -20°C to 70°C. Suitable for use in critical industrial environments, transportation and industrial controls.
Extensive connectivity
A comprehensive range of connectivity options, including Gigabit Ethernet, 2.4 GHz and 5 GHz WLAN, Bluetooth 5.2, High Speed USB 3.0 and PCIe support. Simplifies the connection and control of various industrial peripherals.
Full software support:
It is compatible with Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04 and Windows 10 IoT Enterprise operating systems along with basic software for fast and direct applications.
This text is machine translated.