
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€
Highlights & Details
Round knob dia. 10 mm
Technical specifications
- Axle mount
4 mm
- Height
14 mm
- (Ø)
10 mm
- Dim
(Ø x H) 10 mm x 14 mm
- Factory colour
Grey
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
- Content
1 pc(s)
- Type
A2510048
- RoHS-compliant
Yes
- Material (details)
combi-knobs, covers, pointer dials, dials and nut covers in ABS (UL 94 HB) · Polycarbonate numbered dial, transparent.
- Product type
Control knob
Documents & Downloads
Datasheet
Datasheet 717508 OKW A2510048 A2510048 Control knob Grey (Ø x H) 10 mm x 14 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 717508 OKW A2510048 A2510048 Control knob Grey (Ø x H) 10 mm x 14 mm 1 pc(s)
Description
With collet attachment for easy knob assembly from the front. Sits securely on the axis. Ideal for rotary potentiometer with round shaft ends in compliance with DIN 41 591.


