
Highlights & Details
Round nut
Our service for you
Technical specifications
- Thread: 0.95 cm (3 / 8 ")-32G
- Product type
Round nut
- Features
G3/8
- Factory colour
Metal
- Height
2.5 mm
- (Ø)
12.5 mm
- Dim
(Ø x H) 12.5 mm x 2.5 mm
- Suitable for button diameter
20 mm
- Suitable for
COM-KNOBS collet knobs
TOP-KNOBS rotary knobs
- Content
1 pc(s)
- Type
A6295009
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 717806 OKW A6295009 Round nut G3/8 Metal Suitable for COM-KNOBS collet knobs, TOP-KNOBS rotary knobs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 717806 OKW A6295009 Round nut G3/8 Metal Suitable for COM-KNOBS collet knobs, TOP-KNOBS rotary knobs 1 pc(s)
Information
Information 717806 OKW A6295009 Round nut G3/8 Metal Suitable for COM-KNOBS collet knobs, TOP-KNOBS rotary knobs 1 pc(s)
