
Number
Highlights & Details
Desk case
Our service for you
Technical specifications
- Temperature resistance to approx. 65 °C
- Lower section grey, upper section light grey
- Matt anodised silver colour front plate
- Product type
Desk casing
- Material
Acrylonitrile butadiene styrene
Aluminium
- Factory colour
Aluminium (anodised)
- Width
228 mm
- Height
76 mm
- Height (min.)
50 mm
- Content
1 pc(s)
- Dim
(W x H x D) 228 x 76 x 216 mm
- RoHS-compliant
Yes
- Depth
216 mm
- Type
AS054468
- Material (details)
Impact-resistant polystyrene, matt anodised aluminium front plate
- Type
AS054468
Documents & Downloads
Datasheet
Datasheet 520772 OKW AS054468 Desk casing (W x H x D) 228 x 76 x 216 mm Acrylonitrile butadiene styrene, Aluminium Aluminium (anodised) 1
Datasheet 520772 OKW AS054468 Desk casing (W x H x D) 228 x 76 x 216 mm Acrylonitrile butadiene styrene, Aluminium Aluminium (anodised) 1
User & Safety Instructions
User & Safety Instructions 520772 OKW AS054468 Desk casing (W x H x D) 228 x 76 x 216 mm Acrylonitrile butadiene styrene, Aluminium Aluminium (anodised) 1
Description
Scope of delivery
- Case with aluminium front panel




