
Highlights & Details
OKW COMTEC 290 H Desk casing (W x H x D) 290 x 75.5 x 200 mm Acrylonitrile butadiene styrene Grey-white (RAL 9002) 1 pc(s)
Our service for you
Technical specifications
- Product type
Desk casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 9002)
- Width
290 mm
- Height
75.5 mm
- Height (min.)
44 mm
- Content
1 pc(s)
- Dim
(W x H x D) 290 x 75.5 x 200 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
COMTEC 290 H
- Material (details)
ABS (UL 94 HB)
- Type
COMTEC 290 H
Documents & Downloads
Datasheet
Datasheet 522253 OKW COMTEC 290 H Desk casing (W x H x D) 290 x 75.5 x 200 mm Acrylonitrile butadiene styrene Grey-white (RAL 9002) 1 pc(
User & Safety Instructions
User & Safety Instructions 522253 OKW COMTEC 290 H Desk casing (W x H x D) 290 x 75.5 x 200 mm Acrylonitrile butadiene styrene Grey-white (RAL 9002) 1 pc(


