
Number
Highlights & Details
OKW ROBUST C2008161 C2008161 Universal enclosure 160 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
- Material: ABS
- IP65
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
80 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 60 mm
- RoHS-compliant
Yes
- Type
ROBUST C2008161
- Material (details)
ABS case/stainless steel cover screws
- Type
C2008161
Documents & Downloads
Datasheet
Datasheet 520160 OKW ROBUST C2008161 C2008161 Universal enclosure 160 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 520160 OKW ROBUST C2008161 C2008161 Universal enclosure 160 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Description
Scope of delivery
- Cover strips (for screw cover)

