
Number
Total (€ 6.29 / piece)
€ 24.36
-74 %
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
OKW TOP-TEC 154 FI 154 FI Universal enclosure 154 x 84 x 38 Acrylonitrile butadiene styrene Grey, White 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Grey
White
- Length
154 mm
- Width
84 mm
- Height
38 mm
- Content
1 pc(s)
- Dim
(L x W x H) 154 x 84 x 38 mm
- RoHS-compliant
Yes
- Type
TOP-TEC 154 FI
- Material (details)
ABS (UL 94 HB)
Documents & Downloads
Datasheet
Datasheet 542520 OKW TOP-TEC 154 FI 154 FI Universal enclosure 154 x 84 x 38 Acrylonitrile butadiene styrene Grey, White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 542520 OKW TOP-TEC 154 FI 154 FI Universal enclosure 154 x 84 x 38 Acrylonitrile butadiene styrene Grey, White 1 pc(s)
Description
Can be used as table case or wall-mounted case.
Features
- Rational, screw-less casing mounting, removable front parts, wall mounting without casing rebuilding through covered wall holder with locking mechanism, deep lying operator panel for using foil keypads
- Mounting domes are pressnt in the upper and the lower part for mounting conducting boards
- Colour of front sides pebble grey, RAL 7032.upper, lower part grey white Ral 9002. The surface is structured.

