
Number
Total (€ 259.66 / piece)
€ 259.66
plus VAT.
Technical specifications
- Mounting type: installing contactor/stand-alone installation
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: CLASS 10 E
- Product type
O/L relay
- Type
3RB2056-1FX2
- Type
S6
- Functions
Overload
- Operating voltage
1000 V AC
- Amperage adjustment range (min.)
50 A
- Amperage adjustment range (max.)
200 A
- Adjustment range (amperage)
50 - 200 A
- Contact type
1 maker
1 breaker
- Connection
Ring-type transformer
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
119 mm
- Dim
(L x W x H) 155 x 120 x 119 mm
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Nominal current
200 A
- Length
155 mm
Separate positioning
1
1
0
CLASS 10
Through-feed current converter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741868 O/L relay 1 maker, 1 breaker Siemens 3RB2056-1FX2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741868 O/L relay 1 maker, 1 breaker Siemens 3RB2056-1FX2 1 pc(s)
Description
Overload relay 50...200 A for motor protection Size S6, Class 10E Contactor mounting/stand-alone installation Main circuit: straight-through transformer Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset














