
Number
Total (€ 382.35 / piece)
€ 382.35
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: installing contactor/stand-alone installation
- Contact protection against electrical shock: with terminal covers finger-safe vertically for contact from the front.
- Number of pins: 3
- Tripping class: CLASS 5E, 10E, 20E and 30E adjustable
- Product type
O/L relay
- Type
3RB2163-4GC2
- Type
S12
- Functions
Overload
- Operating voltage
1000 V AC
- Amperage adjustment range (min.)
55 A
- Amperage adjustment range (max.)
250 A
- Adjustment range (amperage)
55 - 250 A
- Contact type
1 maker
1 breaker
- Connection
Terminal strip
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
119 mm
- Dim
(L x W x H) 155 x 120 x 119 mm
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Nominal current
250 A
- Length
155 mm
Separate positioning
1
1
0
Adjustable
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742019 O/L relay 1 maker, 1 breaker Siemens 3RB2163-4GC2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742019 O/L relay 1 maker, 1 breaker Siemens 3RB2163-4GC2 1 pc(s)
Description
Overload relay 55...250 A for motor protection Size S10/S12, CLASS 5...30E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Screw terminal Manual-Automatic-Reset Internal ground fault detection














