
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: Contactor mounting
- Touch protection against electric shock: Finger-safe
- Number of poles: 3
- Tripping class: CLASS 10E
- Product type
O/L relay
- Type
3RB3016-1NB0
- Type
S00
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
0.32 A
- Amperage adjustment range (max.)
1.25 A
- Adjustment range (amperage)
0.32 - 1.25 A
- Contact type
1 maker
1 breaker
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
79 mm
- Dim
(L x W x H) 73 x 45 x 79 mm
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
20
- Nominal current
1.25 A
- Length
73 mm
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430762 O/L relay 1 maker, 1 breaker Siemens 3RB3016-1NB0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430762 O/L relay 1 maker, 1 breaker Siemens 3RB3016-1NB0 1 pc(s)
Description
Overload relay 0.32...1.25 A electronic for motor protection Size S00, CLASS 10E contactor mounting Main circuit: Screw auxiliary circuit: Screw manual automatic RESET SIRIUS 3RB3 electronic overload relay for current-dependant protection of consumers with normal and heavy starting against impermissible high heating due to overload, phase unbalance or phase failure.
Thanks to large current setting ranges and different tripping characteristics, entire series of motors are covered with only a few types. With their low power loss, they are particularly energy-efficient and contribute to lower heating in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX) are a matter of course.
Available with different setting ranges of the overload release and with different tripping classes. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
Thanks to large current setting ranges and different tripping characteristics, entire series of motors are covered with only a few types. With their low power loss, they are particularly energy-efficient and contribute to lower heating in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA) and applications in hazardous applications (ATEX) are a matter of course.
Available with different setting ranges of the overload release and with different tripping classes. They are available with screw or spring-type terminals for quick, maintenance-free and vibration-proof connection, as well as for stand-alone installation.
The accessories fit all sizes S00 to S3.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.















